Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HFE4080-321-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HFE4080-321

Description LASER DIODE 850NM 3.6MW TO46-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Laser Diode 850nm 3.6mW 2.2V 20mA TO-46-4 Lens Top Metal Can

Documents & Media
Datasheets HFE4080-321 Specification
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Wavelength 850nm
Voltage - Input 2.2V
Current Rating 20mA
Power (Watts) 3.6mW
Package / Case TO-46-4 Lens Top Metal Can
 
Additional Resources
Standard Package ? 1
Other Names MPB6057

14:48:37 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 17.50080 $1,750.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback