Add To Favorites
Product Overview
Digi-Key Part Number 516-2096-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-RUS500Z

Description FIBER OPTIC CBL SIMPLEX 1=500M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FIBER OPTIC CBL SIMPLEX 1=500M

Documents & Media
Datasheets HFBR-C/R/EXXYYYZ Series
Online Catalog HFBR Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series HFBR
Part Status Active
Type POF
Jacket (Insulation) Material Polyethylene (PE)
Ratings -
Features -
Operating Temperature -55°C ~ 85°C
Bend Radius 35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2096
HFBRRUS500Z

06:25:13 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 337.50000 $337.50
10 326.25000 $3,262.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 516-2095-ND
  • Description: FIBER OPTIC CBL SIMPLEX 100M
  • Quantity Available: 65 - Immediate
Send Feedback