Add To Favorites
Product Overview
Digi-Key Part Number 516-2075-ND
Quantity Available 11,331
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-4513Z

Description CONN FIBER PLUG SMPLX 1000UM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Plug Connector Simplex 1000µm Blue

Documents & Media
Datasheets HFBR-C/R/EXXYYYZ Series
Online Catalog HFBR Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series HFBR
Part Status Active
Connector Style -
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter 1000µm
Cable Diameter 2.2mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Blue
Boot Color -
Ingress Protection -
Features -
Attenuation - Typ -1.5dB
Reflection -
Housing Material Thermoplastic, Polyester
Ferrule Material Plastic
Body Material Thermoplastic, Polyester
Operating Temperature -40°C ~ 85°C
Mating Cycles -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 516-2075
516-2075-2
516-2075-2-ND
HFBR4513Z

06:29:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.84500 $8.45
25 0.65000 $16.25
100 0.58500 $58.50
250 0.52000 $130.00
500 0.44200 $221.00
1,000 0.36400 $364.00
2,500 0.34580 $864.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback