Add To Favorites
Product Overview
Digi-Key Part Number 516-2065-ND
Quantity Available 2,712
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2524Z

Description RECEIVER FIBER OPTIC 600NM 1MBD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Receiver 1MBd -24dBm 4.75 V ~ 5.25 V 10mA

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Data Rate 1MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -24dBm
Current - Supply 10mA
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2065
HFBR2524Z

16:38:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
10 10.56000 $105.60
25 8.36000 $209.00
100 7.04000 $704.00
250 6.60000 $1,650.00
500 6.05000 $3,025.00
1,000 5.72000 $5,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback