Add To Favorites
Product Overview
Digi-Key Part Number 516-2304-5-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1522ETZ

Description FIBER OPTIC TRANSMITTER 660NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transmitter 660nm 1.67V 60mA Versatile Link

Documents & Media
Datasheets HFBR-0500ETZ Series
PCN Design/Specification Lead-Frame Updates 09/Jun/2015
Lead-Frame Update 09/Jun/2015
Online Catalog HFBR-x5xxETZ Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series Versatile Link
Part Status Active
Wavelength 660nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 1.67V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 5V
Capacitance 86pF
Connector Type Versatile Link
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2304-5
HFBR1522ETZ

06:50:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.89000 $11.89
10 11.38500 $113.85
25 8.85520 $221.38
100 7.59000 $759.00
250 7.21052 $1,802.63
500 6.83100 $3,415.50
1,000 6.45150 $6,451.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback