Add To Favorites
Product Overview
Digi-Key Part Number 516-2038-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1414MZ

Description XMITTER FIBER OPTIC HIGH PWR ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transmitter 820nm 1.7V 100mA ST

Documents & Media
Datasheets HFBR-14xxZ, 24xxZ Series
PCN Design/Specification HFBR/QFBR/AFBR 05/Sep/2017
Online Catalog HFBR-14xxZ
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Wavelength 820nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 100mA
Voltage - DC Reverse (Vr) (Max) 1.8V
Capacitance 55pF
Connector Type ST
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 516-2038
HFBR1414MZ

07:04:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.21000 $20.21
10 19.35000 $193.50
25 15.05000 $376.25
100 12.90000 $1,290.00
250 12.25500 $3,063.75
500 11.61000 $5,805.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback