Product Overview
Digi-Key Part Number HFA240NJ40C-ND
Copy   HFA240NJ40C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HFA240NJ40C

Copy   HFA240NJ40C
Description DIODE MODULE 400V 244A TO244AB
Copy   DIODE MODULE 400V 244A TO244AB
Detailed Description

Diode Array 1 Pair Common Cathode Standard 400V 244A (DC) Chassis Mount TO-244AB

Copy   Diode Array 1 Pair Common Cathode Standard 400V 244A (DC) Chassis Mount TO-244AB
Documents & Media
Datasheets HFA240NJ40C Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series HEXFRED®
Packaging ? Bulk ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) (per Diode) 244A (DC)
Voltage - Forward (Vf) (Max) @ If 1.5V @ 240A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 120ns
Current - Reverse Leakage @ Vr 9µA @ 400V
Mounting Type Chassis Mount
Package / Case TO-244AB
Supplier Device Package TO-244AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names *HFA240NJ40C
VS-HFA240NJ40C
VS-HFA240NJ40C-ND
VSHFA240NJ40C
VSHFA240NJ40C-ND

06:50:00 1/22/2019