Add To Favorites
Product Overview
Digi-Key Part Number HE113-ND
Quantity Available 862
Can ship immediately
Manufacturer

Manufacturer Part Number

HE721C0510

Description RELAY REED SPDT 250MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets HE700 Series Datasheet
Other Related Documents Handling of Reed Sensors, Relays, Switches Appl Note
Online Catalog HE700 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series HE700
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 25mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 250mA
Switching Voltage 175VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 3ms
Release Time 3ms
Features Diode
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 200 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names HE113

05:01:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.48000 $24.80
25 2.20400 $55.10
50 2.09380 $104.69
100 1.98360 $198.36
250 1.76320 $440.80
500 1.65300 $826.50
1,000 1.54280 $1,542.80
5,000 1.48770 $7,438.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback