Add To Favorites
Product Overview
Digi-Key Part Number HE102-ND
Quantity Available 4,070
Can ship immediately
Manufacturer

Manufacturer Part Number

HE721A1200

Description RELAY REED SPST 500MA 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets HE700 Series Datasheet
Other Related Documents Handling of Reed Sensors, Relays, Switches Appl Note
Online Catalog HE700 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series HE700
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 12mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 1ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 1 kOhms
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price $1.90000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 500
Other Names HE102

15:02:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.96500 $9.65
25 0.85800 $21.45
50 0.81520 $40.76
100 0.77220 $77.22
250 0.68640 $171.60
500 0.64350 $321.75
1,000 0.60060 $600.60
5,000 0.57915 $2,895.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback