Add To Favorites
Product Overview
Digi-Key Part Number HE207-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HE3621A0510

Description RELAY REED SPST 500MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
306-1066-ND 9091-05-01 Coto Technology Tube ? 8,186 - Immediate
$3.86000 1
Documents & Media
Datasheets HE3600
Other Related Documents Handling of Reed Sensors, Relays, Switches Appl Note
Featured Product Relays Miniature SIL HE3600 Series
Online Catalog HE3600 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series HE3600
Packaging ? Tube ?
Part Status Active
Coil Type Non Latching
Coil Current 10mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 1ms
Release Time 1ms
Features Diode
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 500 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names HE207

07:04:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.99000 $9.90
25 0.88000 $22.00
50 0.83600 $41.80
100 0.79200 $79.20
250 0.70400 $176.00
500 0.66000 $330.00
1,000 0.61600 $616.00
5,000 0.59400 $2,970.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback