USD
Favorite

HDCC-150W-AG Linear AC DC Converters 3 Output 5V 12V -12V 12A, 3.4A, 3A 100, 120, 220, 230, 240 VAC Input
Price & Procurement
80 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 243.70000 $243.70
5 234.99400 $1,174.97
10 231.51300 $2,315.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

HDCC-150W-AG

Datasheet
Digi-Key Part Number 179-2338-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDCC-150W-AG
Copy  
Description AC/DC CONVERTER 5V +/-12V 150W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear AC DC Converters 3 Output 5V 12V -12V 12A, 3.4A, 3A 100, 120, 220, 230, 240 VAC Input

Copy  
Documents & Media
Datasheets Linear Power Supplies
Featured Product Magnetics Solutions
Power Solutions and Protection
HTML Datasheet Linear Power Supplies
Online Catalog Linear Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Power Solutions
Series Linear DCC
Part Status Active
Type Linear
Number of Outputs 3
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 12A, 3.4A, 3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 15.00" L x 4.88" W x 4.55" H (381.0mm x 124.0mm x 115.6mm)
Approval Agency -
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HB5-3/OVP-AG

AC/DC CONVERTER 5V 15W

Bel Power Solutions

$62.29000 Details
Additional Resources
Standard Package 9
Other Names 179-2338