Add To Favorites
Product Overview
Digi-Key Part Number 179-2336-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

HD5-12/OVP-AG

Description AC/DC CONVERTER 5V 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear AC DC Converter 1 Output 5V 12A 100, 120, 220, 230, 240 VAC Input

Documents & Media
Datasheets Linear Power Supplies
Featured Product Magnetics Solutions
Power Solutions and Protection
Online Catalog Linear Series
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series Linear D
Part Status Active
Type Linear
Number of Outputs 1
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
Minimum Load Required -
Approvals -
 
Additional Resources
Standard Package ? 10
Other Names 179-2336
HD512OVPAG

01:57:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 144.20000 $144.20
5 139.05000 $695.25
10 136.99000 $1,369.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback