Add To Favorites
Product Overview
Digi-Key Part Number 377-1634-ND
Quantity Available 1,665
Can ship immediately

Factory Stock ?: 1,289

Manufacturer Part Number


Description BOX PLSTC BLACK 6.62"L X 4.68"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box with Mounting Flange Plastic, Polycarbonate Black Cover Included 6.620" L x 4.680" W (168.15mm x 118.87mm) X 2.370" (60.20mm)

Product Attributes Select All
Manufacturer Bud Industries
Series HD
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 6.620" L x 4.680" W (168.15mm x 118.87mm)
Height 2.370" (60.20mm)
Area (L x W) 31.0 in² (200 cm²)
Design Cover Included
Material Plastic, Polycarbonate
Color Black
Thickness -
Features PCB Supports, Sealing Gasket
Ratings IP66, NEMA 4,4X,12,13
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1634
HD 7600

03:07:33 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 20.30000 $20.30
6 16.90000 $101.40
100 15.20000 $1,520.00
200 13.50000 $2,700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback