Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 516-1664-5-ND
Quantity Available 0

Manufacturer Part Number


Description OPTOISO 3.75KV LINE RX 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP

Product Attributes Select All
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Type Line Receiver
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 3.5kV/µs
Input Type AC, DC
Current - Output / Channel 50mA
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 2.3V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Approvals CSA, UR
Additional Resources
Standard Package ? 50
Other Names 516-1664-5

15:18:59 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
900 3.85700 $3,471.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback