Add To Favorites
Product Overview
Digi-Key Part Number 516-2378-5-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMS-3977

Description LED DISPLAY 5X7 8CHAR 5MM GRN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Dot Matrix Display Module 5 x 7 Green Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)

Documents & Media
Datasheets HCMS-39x6/x7
PCN Design/Specification HCMS-39xx LED Die 19/Dec/2011
HCMSY, HDSP-25Y, QDSP-2536 Update 08/Sep/2014
Online Catalog HCMS-39xx Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series HCMS-39xx
Part Status Active
Millicandela Rating 1mcd
Internal Connection -
Size / Dimension 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Serial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-2378-5
HCMS-3977-ND
HCMS3977

13:08:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.68000 $39.68
10 33.78100 $337.81
25 30.52520 $763.13
100 28.99880 $2,899.88
250 27.06552 $6,766.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback