Add To Favorites
Product Overview
Digi-Key Part Number 516-1182-5-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMS-2963

Description LED DISPLAY 5X7 4CHAR 5MM GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm)

Documents & Media
Datasheets HCMS-29xx Series
Online Catalog HCMS-29xx Series
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series HCMS-29xx
Part Status Active
Millicandela Rating 114µcd
Internal Connection -
Size / Dimension 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 516-1182-5
HCMS2963

06:26:16 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.01000 $36.01
10 31.82500 $318.25
25 27.80520 $695.13
100 24.28750 $2,428.75
250 23.03124 $5,757.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback