Add To Favorites
Product Overview
Digi-Key Part Number 516-1179-5-ND
Quantity Available 337
Can ship immediately

Manufacturer Part Number


Description LED DISPL 5X7 2X8CHAR 3.8MM GRN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.40" L x 0.78" W x 0.20" H (35.56mm x 19.81mm x 5.08mm)

Documents & Media
Datasheets HCMS-29xx Series
Online Catalog HCMS-29xx Series
Product Attributes Select All
Manufacturer Broadcom Limited
Series HCMS-29xx
Part Status Active
Millicandela Rating 114µcd
Internal Connection -
Size / Dimension 1.40" L x 0.78" W x 0.20" H (35.56mm x 19.81mm x 5.08mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1179-5

12:25:48 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 62.34000 $62.34
10 55.21100 $552.11
25 50.75840 $1,268.96
100 48.97750 $4,897.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback