Add To Favorites
Product Overview
Digi-Key Part Number 377-1240-ND
Quantity Available 21
Can ship immediately

Manufacturer Part Number


Description CHASSIS VALULINE 5.25" X17" X13"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 5.250" H (330.20mm x 431.80mm x 133.35mm) White

Documents & Media
Datasheets HC-14103
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product HC Series
2D Drawings HC-14103.dxf
Online Catalog Rack Components
Product Attributes Select All
Manufacturer Bud Industries
Series Valuline
Part Status Active
Type Chassis, Enclosed
Size / Dimension 13.000" L x 17.000" W x 5.250" H (330.20mm x 431.80mm x 133.35mm)
Features Handles
Color White
Material Metal, Aluminum
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 9.3 lbs (4.2kg)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1240
HC 14103

18:51:29 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 162.60000 $162.60
10 146.35000 $1,463.50
15 130.10067 $1,951.51
20 129.48050 $2,589.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback