Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HB933-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HB933

Description TAPE DISPENSER HAND 3" WIDE
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Tape Hand Held Dispenser, Metal 3.00" (76.20mm) Tape Width

Product Attributes Select All
Categories
Manufacturer 3M
Series Tartan™
Part Status Active
Type Hand Held Dispenser, Metal
Tape Width - Max 3.00" (76.20mm)
 
Associated Product
  • 369-48MMX50M-TAN - 3M | 369-48MMX50M-TAN-ND DigiKey Electronics
  • 369-48MMX50M-TAN
  • 3M
  • TAPE SEALING BOX TAN 48MMX50M
  • Unit Price $3.15000
  • 369-48MMX50M-TAN-ND
Additional Resources
Standard Package ? 6
Other Names 00021200229220
02120022922
2120022922
21200229220
78811409743

02:11:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 28.22000 $169.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback