Add To Favorites
Product Overview
Digi-Key Part Number 338-3573-ND
Quantity Available 73
Can ship immediately

Factory Stock ?: 2,261
Manufacturer

Manufacturer Part Number

HB4

Description MOUNTING BRACKET FOR MOTOR START
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor Hardware, Mounting Options
Online Catalog Capacitor Accessories
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series -
Part Status Active
Accessory Type Mounting Bracket
For Use With/Related Products Round Can Types
Device Size 1.438" Dia x 3.375" L (36.5mm x 85.7mm)
Specifications Requires End Caps
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 338-3573
HB4-ND

00:40:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.97000 $7.97
10 7.08000 $70.80
100 5.66400 $566.40
500 4.86750 $2,433.75
1,000 4.51350 $4,513.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback