USD

HAL730SF-E Digital Switch Latch Open Drain Hall Effect SOT-89B-2
Non-Stock

HAL730SF-E

Datasheet
Digi-Key Part Number HAL730SF-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL730SF-E
Copy  
Description MAGNETIC SWITCH LATCH SOT89B-2
Copy  
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-89B-2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 7xy
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 19.1mT Trip, -19.1mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 9mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-89B-2
Package / Case TO-243AA, Variant
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000