USD

HAL700SF-K Digital Switch Latch, Dual Open Drain Hall Effect SOT-89B-2
Non-Stock

HAL700SF-K

Datasheet
Digi-Key Part Number HAL700SF-K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL700SF-K
Copy  
Description MAGNET SWITCH LATCH DUAL SOT89B
Copy  
Detailed Description

Digital Switch Latch, Dual Open Drain Hall Effect SOT-89B-2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 7xy
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function Latch, Dual
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range -10.7mT Trip, 10.7mT Release; 19.1mT Trip, -19.1mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 9mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-89B-2
Package / Case TO-243AA, Variant
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000