Add To Favorites
HAL584UA-K Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.49830 $996.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HAL584UA-K-ND
Copy   HAL584UA-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL584UA-K

Copy   HAL584UA-K
Description MAGNETIC SWITCH UNIPOL TO92UA-1
Copy   MAGNETIC SWITCH UNIPOL TO92UA-1
Detailed Description

Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA-1

Copy   Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA-1
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 584
Packaging ? Tape & Box (TB) ?
Part Status Last Time Buy
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 11.5mT Trip, 5.5mT Release
Test Condition 25°C
Voltage - Supply 3.75V ~ 24V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Current Source
Features Temperature Compensated
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92UA-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:35:31 4/18/2019