Add To Favorites
HAL566SF-K Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.44220 $884.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HAL566SF-K-ND
Copy   HAL566SF-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL566SF-K

Copy   HAL566SF-K
Description MAGNETIC SWITCH UNIPOL SOT89B-1
Copy   MAGNETIC SWITCH UNIPOL SOT89B-1
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-1

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-1
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 566
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 5.7mT Trip, 3.4mT Release
Test Condition 25°C
Voltage - Supply 4V ~ 24V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:38:56 4/18/2019