HAL519UA-A Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1
Product Overview
Digi-Key Part Number HAL519UA-A-ND
Copy   HAL519UA-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL519UA-A

Copy   HAL519UA-A
Description MAGNETIC SWITCH UNIPOL TO92UA-1
Copy   MAGNETIC SWITCH UNIPOL TO92UA-1
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization North Pole
Sensing Range -2mT Trip, -7.2mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92UA-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

17:54:59 4/22/2019