Add To Favorites
Photo Not Available
HAL516UA-A Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.42735 $854.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HAL516UA-A-ND
Copy   HAL516UA-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL516UA-A

Copy   HAL516UA-A
Description MAGNETIC SWITCH UNIPOLAR TO92-3
Copy   MAGNETIC SWITCH UNIPOLAR TO92-3
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging ? Tape & Box (TB) ?
Part Status Last Time Buy
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 5mT Trip, 3.8mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names Q739511

23:19:50 4/21/2019