USD

HAL509UA-A Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1
Price & Procurement
0 In Stock

HAL509UA-A

Digi-Key Part Number HAL509UA-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL509UA-A
Copy  
Description MAGNETIC SWITCH UNIPOL TO92UA-1
Copy  
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging Tape & Box (TB) 
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 30.4mT Trip, 19.9mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92UA-1
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000