Product Overview
Digi-Key Part Number HAL506SF-ACT-ND
Copy   HAL506SF-ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL506SF-A

Copy   HAL506SF-A
Description MAGNETIC SWITCH UNIPOL SOT89B-1
Copy   MAGNETIC SWITCH UNIPOL SOT89B-1
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-1

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-1
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 7.2mT Trip, 2mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HAL506SF-ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HAL506SF-ATR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.42350

11:35:59 4/19/2019