Add To Favorites
HAL503SF-A Digital Switch Latch Open Drain Hall Effect SOT-89B-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.42350 $847.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HAL503SF-A-ND
Copy   HAL503SF-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL503SF-A

Copy   HAL503SF-A
Description MAGNETIC SWITCH LATCH SOT89B-1
Copy   MAGNETIC SWITCH LATCH SOT89B-1
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-89B-1

Copy   Digital Switch Latch Open Drain Hall Effect SOT-89B-1
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 10mT Trip, -10mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

05:09:42 4/25/2019