HAL502UA-A Digital Switch Latch Open Drain Hall Effect TO-92UA
Product Overview
Digi-Key Part Number HAL502UA-ACT-ND
Copy   HAL502UA-ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL502UA-A

Copy   HAL502UA-A
Description MAGNETIC SWITCH LATCH TO92UA
Copy   MAGNETIC SWITCH LATCH TO92UA
Detailed Description

Digital Switch Latch Open Drain Hall Effect TO-92UA

Copy   Digital Switch Latch Open Drain Hall Effect TO-92UA
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL® 5xy
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4.5mT Trip, -4.5mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 4.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92UA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HAL502UA-ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HAL502UA-ATB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.42735

19:53:13 4/18/2019