USD
Favorite

HAL3736DJ-A Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Price & Procurement
5,672 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
5 3.59800 $17.99
10 3.17700 $31.77
25 2.57800 $64.45
50 2.27820 $113.91
100 2.21820 $221.82
500 1.85846 $929.23
1,000 1.73855 $1,738.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HAL3736DJ-ATR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.67860
  • Digi-Reel®  : HAL3736DJ-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,672 - Immediate
  • Unit Price: Digi-Reel®

HAL3736DJ-A

Datasheet
Digi-Key Part Number HAL3736DJ-ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL3736DJ-A
Copy  
Description SENSOR ANGLE 360DEG SMD
Copy  
Detailed Description

Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series Automotive, AEC-Q100, Hal® 37
Packaging Cut Tape (CT) 
Part Status Active
For Measuring Angle, Linear, Rotary
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°
Linear Range -
Output PWM, SENT
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±0.1%
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 170°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

HAL USB PROGRAMMER TOOL V.1.0

BOARD USB PROGRAMMER HALL SENSOR

TDK-Micronas GmbH

$116.00000 Details
You May Also Be Interested In

AS5115-HSSM

SENSOR ANGLE 360DEG SMD

ams

$7.00000 Details

APS00B

SENSOR ANGLE 90DEG SMD

Honeywell Sensing and Productivity Solutions

$3.02000 Details

HAL830UT-A

SENSOR ANGLE 89DEG PC PIN

TDK-Micronas GmbH

$3.18000 Details

MLX90365LDC-ABD-000-RE

SENSOR ROTARY 360DEG SMD

Melexis Technologies NV

$4.37000 Details
Additional Resources
Standard Package 1
Other Names HAL3736DJ-ACT