HAL221TQ-K Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3
Product Overview
Digi-Key Part Number HAL221TQ-K-ND
Copy   HAL221TQ-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL221TQ-K

Copy   HAL221TQ-K
Description MAGNETIC SWITCH UNIPOL SOT89B-3
Copy   MAGNETIC SWITCH UNIPOL SOT89B-3
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 23mT Trip, 7.5mT Release
Test Condition 25°C
Voltage - Supply 4.3V ~ 24V
Current - Supply (Max) 5.2mA
Current - Output (Max) 50mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-3
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

20:01:27 7/17/2019