Photo Not Available
HAL206JQ-K Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-5
Product Overview
Digi-Key Part Number HAL206JQ-K-ND
Copy   HAL206JQ-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL206JQ-K

Copy   HAL206JQ-K
Description MAGNETIC SWITCH UNIPOL TO92UA-5
Copy   MAGNETIC SWITCH UNIPOL TO92UA-5
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-5

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-5
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 16.5mT Trip, 4.2mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 5.2mA
Current - Output (Max) 50mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 140°C (TA)
Package / Case TO-226-3, TO-92-3 Short Body
Supplier Device Package TO-92UA-5
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

13:23:01 7/22/2019