USD
Favorite

Photo Not Available
HAL1823UA-A Hall Effect Sensor Single Axis TO-92
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12840 $2,256.80

Submit a request for quotation on quantities greater than those displayed.

HAL1823UA-A

Datasheet
Digi-Key Part Number HAL1823UA-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL1823UA-A
Copy  
Description SENSOR HALL EFFECT ANALOG TO92
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Hall Effect Sensor Single Axis TO-92

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®1823
Packaging Tape & Box (TB) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±2.8mT
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 10mA
Current - Output (Max) 1mA
Resolution 10 b
Bandwidth 2.5kHz
Operating Temperature -40°C ~ 170°C (TJ)
Features Temperature Compensated
Supplier Device Package TO-92
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000