USD

HAL107TQ-C Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3
Price & Procurement
0 In Stock

HAL107TQ-C

Datasheet
Digi-Key Part Number HAL107TQ-C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL107TQ-C
Copy  
Description MAGNETIC SWITCH UNIPOL SOT89B-3
Copy  
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-89B-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 35mT Trip, 16.9mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 5.2mA
Current - Output (Max) 50mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-89B-3
Package / Case TO-243AA, Variant
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000