USD

Photo Not Available
HAL101JQ-I Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6
Price & Procurement
0 In Stock

HAL101JQ-I

Datasheet
Digi-Key Part Number HAL101JQ-I-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL101JQ-I
Copy  
Description MAGNETIC SWITCH UNIPOL TO92UA-6
Copy  
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®
Packaging Tape & Box (TB) 
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 42mT Trip, 18mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 5.2mA
Current - Output (Max) 50mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -20°C ~ 125°C (TA)
Mounting Type Through Hole
Supplier Device Package TO-92UA-6
Package / Case TO-226-3, TO-92-3 (TO-226AA)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000