Photo Not Available
HAL101JQ-C Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6
Product Overview
Digi-Key Part Number HAL101JQ-C-ND
Copy   HAL101JQ-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAL101JQ-C

Copy   HAL101JQ-C
Description MAGNETIC SWITCH UNIPOL TO92UA-6
Copy   MAGNETIC SWITCH UNIPOL TO92UA-6
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6
Product Attributes Select All
Categories
Manufacturer TDK-Micronas GmbH
Series HAL®
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 42mT Trip, 18mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 24V
Current - Supply (Max) 5.2mA
Current - Output (Max) 50mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature 0°C ~ 85°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92UA-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

08:13:46 6/19/2019