Add To Favorites
Product Overview
Digi-Key Part Number 480-4947-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

HAFBLF0200CAAX5

Description PRESSURE ZEPHYR AIRFLOW BLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Air Flow Sensor 200 sccm Male, 0.210" (5.35mm) Tube, Dual Polymer

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series Zephyr™ HAF
Part Status Active
Sensing Range 200 sccm
Flow Sensor Type Air
Voltage - Input 4.5 V ~ 5.5 V
Port Size Male, 0.210" (5.35mm) Tube, Dual
Switch Function/Rating -
Material - Body Polymer
Operating Temperature -20°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 480-4947
HAFBLF0200CAAX5-ND

01:26:57 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.05000 $97.05
10 82.17400 $821.74
25 78.97480 $1,974.37
50 75.21420 $3,760.71
100 72.57610 $7,257.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback