Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number H8PS-8BP-ND
Quantity Available 0

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

H8PS-8BP

Description CAM POSITIONER 8 PNP OUT PANEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Cam Positioner PNP Transistor 24VDC Panel Mount

Documents & Media
Datasheets H8PS Series Datasheet
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H8PS
Part Status Active
Number of Outputs 8 Cam, 1 RUN, 1 Pulse
Output Configuration PNP Transistor
Voltage - Supply 24VDC
Display Type LCD, 7 Segment
Power (Watts) 4.5W @ 26.4VDC
Features -
Mounting Type Panel Mount
Weight 0.661 lb (299.82g)
 
Additional Resources
Standard Package ? 1
Other Names H8PS8BP

21:17:43 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 693.23000 $693.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback