Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number H8PS-8AF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H8PS-8AF

Description CAM POSITIONER 8 NPN OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Cam Positioner NPN Transistor 24VDC Chassis Mount

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H8PS
Part Status Active
Number of Outputs 8
Output Configuration NPN Transistor
Voltage - Supply 24VDC
Display Type LCD
Power (Watts) 4.5W @ 26.4VDC
Features -
Mounting Type Chassis Mount
Weight 0.661 lb (299.82g)
 
Additional Resources
Standard Package ? 1
Other Names H8PS8AF

08:04:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 491.78000 $491.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback