Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number H8PS-16B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H8PS-16B

Description CAM POSITIONER 16 NPN OUT PANEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Cam Positioner NPN Transistor 24VDC Panel Mount

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H8PS
Part Status Active
Number of Outputs 16 Cam, 1 RUN, 1 Pulse
Output Configuration NPN Transistor
Voltage - Supply 24VDC
Display Type LCD, 7 Segment
Power (Watts) 6.0W @ 26.4VDC
Features Bank Function
Mounting Type Panel Mount
Weight 0.661 lb (299.82g)
 
Additional Resources
Standard Package ? 1
Other Names H8PS16B

20:37:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 962.22000 $962.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback