• Obsolete item.
Product Overview
Digi-Key Part Number H5BBT-10110-G9-ND
Quantity Available Value Added Item ?

Manufacturer Part Number


Description JUMPER-H2728TR/C2064G/H2728TR10"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Green 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)

Documents & Media
Datasheets DF7 Series
Hook-Up Wire
Product Attributes Select All
Manufacturer Hirose Electric Co Ltd
Series DF7
Part Status Obsolete
Contact End Socket to Socket
Length 10.0" (254.0mm)
Wire Gauge 18 AWG
Contact Finish Tin
Color Green
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
Additional Resources
Standard Package ? 10

02:38:32 3/23/2018

Send Feedback