USD
Favorite

H4BXT-10103-B8 Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Price & Procurement
1,310 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.59100 $5.91
100 0.45310 $45.31
250 0.41368 $103.42
500 0.39398 $196.99
1,000 0.32503 $325.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H4BXT-10112-B8-ND
  • Description: JUMPER-H9992TR/1852BK/X 12"
  • Quantity Available: 1,140 - Immediate
    Value Added Item 
  • Digi-Key Part Number: H4BXT-10110-B8-ND
  • Description: JUMPER-H9992TR/1852BK/X 10"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H4BXT-10108-B8-ND
  • Description: JUMPER-H9992TR/1852BK/X 8"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H4BXT-10106-B8-ND
  • Description: JUMPER-H9992TR/1852BK/X 6"
  • Quantity Available: 930 - Immediate
    Value Added Item 
  • Digi-Key Part Number: H4BXT-10105-B8-ND
  • Description: JUMPER-H9992TR/1852BK/X 5"
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: H4BXT-10103-Y8-ND
  • Description: JUMPER-H9992TR/1852YL/X 3"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H4BXT-10103-W8-ND
  • Description: JUMPER-H9992TR/1852WH/X 3"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H4BXT-10103-V8-ND
  • Description: JUMPER-H9992TR/1852VI/X 3"
  • Quantity Available: 10 - Immediate
    Value Added Item 
  • Digi-Key Part Number: H4BXT-10103-S8-ND
  • Description: JUMPER-H9992TR/1852SL/X 3"
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: H4BXT-10103-R8-ND
  • Description: JUMPER-H9992TR/1852RD/X 3"
  • Quantity Available: 1,120 - Immediate
    Value Added Item 

H4BXT-10103-B8

Datasheet
Digi-Key Part Number H4BXT-10103-B8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H4BXT-10103-B8
Copy  
Description JUMPER-H9992TR/1852BK/X 3"
Copy  
Detailed Description

Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Part Status Active
Contact End Socket to Cable (Round)
Length 3.00" (76.20mm)
Wire Gauge 28 AWG
Contact Finish Tin
Color Black
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
H9992CT-ND CONN SOCKET 26-30AWG CRIMP TIN 1
1852BK001-ND HOOK-UP STRND 28AWG BLACK 1000' 1
You May Also Be Interested In

H4BXT-10103-R8

JUMPER-H9992TR/1852RD/X 3"

Hirose Electric Co Ltd

$0.59100 Details
Additional Resources
Standard Package 10