Add To Favorites
Product Overview
Digi-Key Part Number Z2395-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

H3DS-SL AC24-230/DC24-48

Description RELAY TIME DELAY 120HR 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail

Documents & Media
Datasheets H3DS
Design Resources Industrial Automation Product Selector
Mfg CAD Models H3DS-SL.igs
H3DS-SL.x_t
H3DS-SL.stp
H3DS-SL.sldprt
2D Drawings H3DS-SL.dxf
H3DS-SL.dwg
Online Catalog H3DS-S Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series H3DS-S
Part Status Active
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.1 Sec ~ 120 Hrs
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 24 ~ 230VAC, 24 ~ 48VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage, Trigger Signal
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H3DSSLAC24230DC2448
Z2395

07:18:04 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.84000 $65.84
10 62.37000 $623.70
25 58.90520 $1,472.63
50 55.44000 $2,772.00
100 51.97500 $5,197.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback