• Obsolete item.
Product Overview
Digi-Key Part Number Z2384-ND
Quantity Available 0

Manufacturer Part Number

H3CR-F8-300 AC100-240

Description RELAY TIME DELAY 300HR 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 1.2 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable

Documents & Media
Datasheets H3CR-F
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series H3CR-F
Part Status Obsolete
Relay Type Mechanical Relay
Function Repeat Cycle, Twin Timer
Circuit DPDT (2 Form C)
Delay Time 1.2 Sec ~ 300 Hrs
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 240VAC
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H3CR-F8-300-AC100240
H3CRF8-300 AC100-240/DC100-125

22:38:49 3/18/2018

Send Feedback