• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number H11C6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H11C6

Description OPTOISOLATOR 5.3KV SCR 6DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator SCR Output 5300Vrms 1 Channel 6-DIP

Documents & Media
Datasheets H11C1 - H11C6
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Output Type SCR
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 400V
Static dV/dt (Min) 500V/µs
Current - LED Trigger (Ift) (Max) 30mA
Current - On State (It (RMS)) (Max) 300mA
Current - Hold (Ih) -
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Approvals UR
 
Additional Resources
Standard Package ? 1,000
Other Names H11C6QT
H11C6QT-ND

14:00:15 2/22/2018

Send Feedback