Add To Favorites
Product Overview
Digi-Key Part Number H-92-1-ND
Quantity Available 887
Can ship immediately
Manufacturer

Manufacturer Part Number

H-92-1

Description TUNING TOOL FLAT 5"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tuning Tool (Double Ended) Flat 5.00" (127.0mm) Length

Documents & Media
Datasheets Panel Mnt Hardware
Online Catalog Adjustment Tools
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Part Status Active
Tool Type Tuning Tool (Double Ended)
Tip - Shape Flat
Length - Overall 5.00" (127.0mm)
Features Pocket Clip, Recessed Tip
Material -
Weight -
 
You May Also Be Interested In
  • 13016 - Aven Tools | 243-1016-ND DigiKey Electronics
  • 13016
  • Aven Tools
  • TUNING SET MULTI TIPS NYLON 9PC
  • Unit Price $13.02000
  • 243-1016-ND
Additional Resources
Standard Package ? 25
Other Names H921

01:47:25 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
5 1.39800 $6.99
10 1.30000 $13.00
25 1.23520 $30.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback