USD
Favorite

GXL-15FLUIB-R-C5 Inductive Proximity Sensor 0.252" (6.4mm) IP67 Module
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.10000 $70.10
5 66.59600 $332.98

Submit a request for quotation on quantities greater than those displayed.

GXL-15FLUIB-R-C5

Datasheet
Digi-Key Part Number 1110-1265-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GXL-15FLUIB-R-C5
Copy  
Description SENSOR PROX INDUCTIVE 6.4MM MOD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inductive Proximity Sensor 0.252" (6.4mm) IP67 Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.252" (6.4mm)
Output Type NPN-NC, 2-Wire
Response Frequency -
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 12V ~ 24V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-1265