Add To Favorites
Product Overview
Digi-Key Part Number 1110-1104-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

GX-F15BI-P

Description SENSOR PROX PNP 4.2MM 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module

Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.165" (4.2mm)
Output Type PNP-NC, 3-Wire
Response Frequency 250Hz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 12 V ~ 24 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names 1110-1104

10:28:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.32000 $50.32
5 48.03400 $240.17
10 43.46000 $434.60
25 40.02880 $1,000.72
50 35.45400 $1,772.70
100 34.31030 $3,431.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback