• Obsolete item.
Product Overview
Digi-Key Part Number 286-1057-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GU256X128D-3900

Description MODULE VF GRAPHIC DISPLY 256X128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Vacuum Fluorescent Display (VFD) Graphic 4.75 V ~ 5.25 V Parallel

Documents & Media
Datasheets GU256X128D-3900
Product Attributes Select All
Categories
Manufacturer Noritake Company Inc.
Series 3000
Part Status Obsolete
Outline L x W x H -
Viewing Area 83.10mm L x 41.50mm W
Display Format -
Display Type Graphic
Format 5 x 7 Dots
Voltage - Supply 4.75 V ~ 5.25 V
Character Size -
Number of Dots -
Interface Parallel
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 3
Other Names 286-1057

11:22:25 2/22/2018

Send Feedback